ECC65DCBD-S189

Heilind Number:SULECC65DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCBD-S189

Detailed Description

Introducing the ECC65DCBD-S189, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. The termination method through the hole guarantees ease of installation. Crafted with durable PBT and phosphor bronze materials, it offers exceptional conductivity and longevity. The gold contact plating and hairpin contact type further enhance signal transmission efficiency. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent quality standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures corrosion resistance. With 130 positions and a tail length of 4.57mm, it accommodates multiple connections with precision. Perfect for industrial and electronic applications requiring high reliability, the ECC65DCBDS189 is a top choice for engineers and manufacturers.