ECC65DCBD

Heilind Number:SULECC65DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCBD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCBD

Detailed Description

Introducing the ECC65DCBD, a high-performance board-to-board PCB connector designed for uncompromising connectivity in demanding environments. Crafted with precision using PBT and Phosphor Bronze materials, this female connector features two rows and a clearance hole mount type for easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and right-angle orientation optimize space utilization. Boasting 130 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built for durability. With a sleek connector height of 15.49mm and a width of 9.4mm, it suits various PCB layouts. The termination method, thru-hole, with matte tin plating, ensures secure and lasting connections. Perfect for applications in aerospace, defense, and industrial sectors, the ECC65DCBD sets a new standard in performance and reliability. Elevate your connectivity solutions with this essential component.