ECC65DCBH-S189

Heilind Number:SULECC65DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCBH-S189

Detailed Description

Introducing the ECC65DCBHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 130-position, 2-row female connector with a right-angle orientation and clearance hole mount type offers versatility in circuit board assembly. Gold-plated Hairpin contacts guarantee optimal signal transmission, while the matte tin termination plating ensures durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in diverse industries. Its 2.54mm pitch and 4.57mm tail length make it easy to integrate into PCB layouts. Trust the ECC65DCBHS189 for secure and efficient board-to-board connections in your electronic designs.