ECC65DCBI-S189

Heilind Number:SULECC65DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCBI-S189

Detailed Description

Introducing the ECC65DCBI-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers precise and reliable connectivity. Featuring Phosphor Bronze contacts with Gold plating, it ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The threaded mounting and Thru Hole termination method provide secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design, with a height of only 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With 130 positions and a tail length of 4.57mm, it offers versatility in connectivity. The Matte Tin termination plating enhances durability. Certified for quality and reliability, this connector is a perfect choice for industries requiring high-performance connectivity solutions.