ECC65DCBI

Heilind Number:SULECC65DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCBI

Detailed Description

Introducing the ECC65DCBI Board-To-Board PCB Connector, a high-performance solution for seamless electronic connections. Featuring a female gender and two rows for efficient connectivity, this connector boasts a durable construction of PBT and Phosphor Bronze with gold-plated Thru Hole termination. With a low amperage of 3A and a voltage rating of 700 VAC, it ensures safe and reliable operation. The Hairpin contact type and Right Angle orientation offer versatility in installation. With 130 positions and a pitch of 2.54mm, this connector is ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. The Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. A perfect choice for demanding PCB connectivity needs.