ECC65DCBN-S189

Heilind Number:SULECC65DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCBN-S189

Detailed Description

PBT & Phosphor Bronze Female Board-To-Board PCB Connector, SKU ECC65DCBN-S189, offers reliable power transmission with a 3A amperage capacity and 700VAC voltage rating. Featuring two rows with 130 hairpin contact positions, this connector ensures secure and efficient connections. Its gold-plated phosphor bronze contacts guarantee high conductivity and durability. With a pitch of 2.54mm, it's suitable for various PCB layouts. Designed for through-hole termination, it's easy to install and perfect for right-angle orientations. Operating in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances its longevity. A standout in the Board-To-Board PCB Connector category, this ECC65DCBNS189 connector is the perfect choice for your high-performance applications.