ECC65DCBS

Heilind Number:SULECC65DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCBS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCBS

Detailed Description

Introducing the ECC65DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Its female gender, two rows, and side hole mount type offer versatile connectivity options. The Thru Hole termination method guarantees secure attachment. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power environments. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Featuring 130 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. The Matte Tin termination plating ensures compatibility with various soldering processes. The ECC65DCBS is the perfect choice for applications where durability, performance, and versatility are paramount.