ECC65DCBT-S189

Heilind Number:SULECC65DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCBT-S189

Detailed Description

The ECC65DCBT-S189 is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows with a total of 130 positions, this connector offers ample connectivity options. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. Its right-angle orientation and hairpin contact type make it versatile for various design layouts. The matte tin termination plating adds to its robustness. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECC65DCBTS189 connector guarantees superior performance and longevity.