ECC65DCBT

Heilind Number:SULECC65DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCBT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCBT

Detailed Description

Introducing the ECC65DCBT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with a total of 130 positions, allowing for extensive data transmission capabilities. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh conditions. The threaded, thru-hole mount type offers secure attachment to PCBs. Contacts plated with gold provide excellent conductivity, while the hairpin contact type and right-angle orientation facilitate easy mating. With a voltage rating of 700 VAC and amperage of 3 A, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125 °C, it is ideal for industrial and commercial use. Measuring at .61 inches in height and with a compact width of 9.4 mm, it offers space-saving solutions without compromising on functionality. With matte tin termination plating ensuring long-term durability, the ECC65DCBT is a reliable choice for your connectivity needs.