ECC65DCCD-S189

Heilind Number:SULECC65DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCCD-S189

Detailed Description

Featuring a dual-row design with a total of 130 positions, the ECC65DCCDS189 connector is a high-performance solution for board-to-board and card edge connections. Engineered for durability and reliability, this connector is constructed with PBT and Phosphor Bronze materials, ensuring efficient power and signal transmission. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it is suitable for various applications. The gold-plated Hairpin contacts offer superior conductivity, while the Matte Tin termination plating enhances solderability. Designed for easy installation, it mounts securely via clearance holes and offers right-angle orientation for space-saving layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees stable performance in harsh environments. Its compact dimensions of 9.4mm width, 15.49mm height, and 6.35mm tail length make it ideal for compact electronic devices. An essential component in the realm of PCB connectors, the ECC65DCCDS189 excels in both standard and high-reliability applications.