ECC65DCCD

Heilind Number:SULECC65DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCCD

Detailed Description

Introducing the ECC65DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 130 positions, ensuring secure and reliable connections. The female connector, made of PBT and phosphor bronze with gold contact plating, guarantees excellent conductivity and durability. Its clearance hole mount type and through-hole termination method simplify installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The hairpin contact type and right-angle orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, the ECC65DCCD is compact yet powerful, making it ideal for a wide range of industrial and commercial applications. With matte tin termination plating and compliant with RoHS regulations, this connector ensures both performance and environmental responsibility. Upgrade your connectivity solutions with the ECC65DCCD.