ECC65DCCH-S189

Heilind Number:SULECC65DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCCH-S189

Detailed Description

The ECC65DCCH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact right-angle orientation and two rows of 130 female contacts, this connector offers secure and reliable connectivity in tight spaces. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity, even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is suitable for use in various industries. Its hairpin contact type and clearance hole mount make installation easy and efficient. Measuring just 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. Trust the ECC65DCCH-S189 for high-reliability connections in your electronic designs.