ECC65DCCH

Heilind Number:SULECC65DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCCH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCCH

Detailed Description

Introducing the ECC65DCCH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a compact pitch of 2.54mm and 130 positions across 2 rows, this connector offers efficient signal transmission. The female gender and right-angle orientation make it ideal for space-saving installations. Made with PBT and phosphor bronze, it ensures durability and reliable performance in demanding environments. Gold-plated contacts provide excellent conductivity, while matte tin termination guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various applications. Its clearance hole mount type and hairpin contact design facilitate easy assembly. Measuring just 15.49mm in height and 9.4mm in width, the ECC65DCCH is a versatile solution for your connectivity needs.