ECC65DCCI-S189

Heilind Number:SULECC65DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCCI-S189

Detailed Description

Featuring a dual-row design, the ECC65DCCI-S189 connector offers reliable connectivity for high-performance applications. With a gender specification of female and a threaded mount type, it ensures secure attachment to circuit boards. The termination method of thru hole with phosphor bronze contacts plated in gold guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for demanding environments. Its right-angle orientation and hairpin contact type facilitate efficient board-to-board connections, with 130 positions available. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it ensures performance in diverse conditions. Measuring 15.49 mm in height and 9.4 mm in width, this component is compact yet robust, perfect for use in hi-rel applications. Joining the categories of Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ECC65DCCIS189 is a versatile and essential component for your electronic systems.