ECC65DCCI

Heilind Number:SULECC65DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCCI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCCI

Detailed Description

Introducing the ECC65DCCI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector ensures secure connectivity in demanding environments. Operating at an amperage of 3A and voltage of 700VAC, it guarantees safe power delivery. The threaded mount type and through-hole termination method offer easy and stable installation. Featuring two rows and 130 positions with a 2.54mm pitch, it provides ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. With a right-angle orientation and a low-profile design measuring just 15.49mm in height and 9.4mm in width, the ECC65DCCI is ideal for space-constrained applications. It offers a wide operating temperature range of -65 to 125°C, making it suitable for harsh industrial environments. Trust in the ECC65DCCI for high-reliability connections in your PCB designs.