ECC65DCCN-S189

Heilind Number:SULECC65DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCCN-S189

Detailed Description

Introducing the ECC65DCCNS189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 130 gold-plated hairpin contacts, this connector ensures secure and reliable connections. Featuring a rugged construction with PBT housing and phosphor bronze contacts, it can withstand harsh operating conditions with an impressive voltage rating of 700 VAC. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB assembly. With a tail length of 6.35mm (.25 in) and a compact connector height of 15.49mm (.61 in), it offers space-saving solutions for your design. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries, including aerospace, defense, and telecommunications. Trust the ECC65DCCNS189 for high-reliability connectivity in your next project.