ECC65DCCN

Heilind Number:SULECC65DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCCN

Detailed Description

Introducing SKU ECC65DCCN, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With a compact design featuring two rows and right-angle orientation, it offers efficient connectivity in tight spaces. The contact pins, made of gold-plated Phosphor Bronze, guarantee superior signal transmission at an amperage of 3A and a voltage rating of 700 VAC. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's suitable for various environments. Its 130 positions and 2.54mm pitch provide ample connectivity options, while the thru-hole termination method with matte tin plating ensures secure and stable installation. Trust in the ECC65DCCN for seamless board-to-board connections in aerospace, defense, and other high-reliability industries.