ECC65DCCS-S189

Heilind Number:SULECC65DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCCS-S189

Detailed Description

The ECC65DCCS-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and side-hole mount type make it easy to integrate into PCB layouts, while the hairpin contact design provides secure connections. With 130 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. The matte tin termination plating ensures solderability. Certified for compliance with stringent quality standards, the ECC65DCCS-S189 is a dependable choice for mission-critical applications.