ECC65DCCT-S189

Heilind Number:SULECC65DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCCT-S189

Detailed Description

Introducing the ECC65DCCTS189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features two rows of female contacts made from durable PBT and phosphor bronze, ensuring a secure and stable connection. With a pitch of 2.54mm and 130 positions, it offers ample connectivity options for your PCB assembly needs. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and through-hole termination method provide easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a maximum voltage rating of 700VAC and an amperage of 3A, it delivers exceptional performance. The right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained layouts. Trust the ECC65DCCTS189 for efficient and durable board-to-board connections in your projects.