ECC65DCCT

Heilind Number:SULECC65DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCCT

Detailed Description

The ECC65DCCT is a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring two rows with a total of 130 positions, this connector offers secure connectivity for critical electronic systems. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a threaded mount type and thru-hole termination method, installation is straightforward and secure. Operating at a wide temperature range from -65 to 125 °C, this connector is suitable for industrial and aerospace applications. Its hairpin contact type and right-angle orientation allow for efficient signal transmission in compact spaces. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent performance requirements. The connector's compact size, with a height of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Terminated with matte tin plating, it complies with RoHS regulations for environmental responsibility. Trust the ECC65DCCT for robust and reliable board-to-board connections in your next project.