ECC65DCKD-S288

Heilind Number:SULECC65DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCKD-S288

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, SKU ECC65DCKD-S288, is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 130 gold-plated contact pins, each with a loop bellow configuration, this connector ensures reliable signal transmission even in harsh environments. The clearance hole mount type and card extender termination method make for easy and secure installation. Operating at up to 700 VAC and 3 A, it guarantees efficient power delivery. Constructed with durable materials and meeting stringent quality standards, including an operating temperature range of -65 to 125 °C, this connector is ideal for use in aerospace, military, and industrial systems. With matte tin termination plating and a connector height of .61 inches, it offers excellent connectivity and space-saving benefits. Upgrade your PCB connections with the ECC65DCKDS288 connector.