ECC65DCKD

Heilind Number:SULECC65DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCKD

Detailed Description

Introducing the ECC65DCKD, a high-performance Board To Board PCB Connector designed for durability and reliability. Featuring two rows for secure connections, this female connector boasts a clearance hole mount type and thru-hole termination method for easy installation. Its contacts are made of robust phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for various industrial applications. The 130 positions and straight orientation offer versatility in circuit board assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stable performance even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. Trust the ECC65DCKD for seamless and efficient connectivity in your electronic systems.