ECC65DCKH-S288

Heilind Number:SULECC65DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCKH-S288

Detailed Description

Introducing the ECC65DCKHS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm and accommodates a total of 130 positions, making it ideal for complex circuitry. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its clearance hole mount type and card extender termination method provide secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, the ECC65DCKHS288 is built to withstand harsh environments. This connector's compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving solutions without compromising performance. Trust in the ECC65DCKHS288 for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.