| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DCKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DCKH |
ECC65DCKH
| Heilind Number: | SULECC65DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DCKH Board-to-Board PCB Connector, a high-performance female connector designed for robust and reliable connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, with gold-plated contacts, this connector ensures excellent conductivity and longevity. With a pitch of 2.54mm and straight orientation, it is perfect for through-hole mounting with a clearance hole. Boasting a dual-row design with 130 positions, it offers ample connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The ECC65DCKH is a top choice for engineers and designers seeking high-quality connectors for their projects.

