ECC65DCKI-S288

Heilind Number:SULECC65DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCKI-S288

Detailed Description

Introducing the ECC65DCKIS288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows for secure attachment, with a threaded mount type ensuring stability. Its termination method through card extender allows for efficient installation. Constructed with contact materials of phosphor bronze and gold plating, it guarantees reliable conductivity even at high amperages of up to 3A and voltages of 700 VAC. The loop bellow contact type and straddle orientation further enhance its functionality. With 130 positions and a pitch of 2.54mm, precise and seamless connections are assured. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability and performance are paramount. Trust the ECC65DCKIS288 for your connectivity needs.