ECC65DCKN-S288

Heilind Number:SULECC65DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCKN-S288

Detailed Description

ECC65DCKN-S288 presents a high-performance board-to-board PCB connector engineered for robust connectivity in demanding environments. Featuring a female gender and two rows, this connector boasts a reliable amperage rating of 3A and can accommodate up to 130 positions with a pitch of 2.54mm. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's loop bellow contact type and straddle orientation provide secure and stable connections, while the termination method of card extender facilitates easy installation. Compact in size with dimensions of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained PCB layouts. The ECC65DCKNS288 is a reliable solution for high-reliability electronic systems.