ECC65DCKN

Heilind Number:SULECC65DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCKN

Detailed Description

Introducing the ECC65DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector offers reliable connectivity in a straight orientation. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures optimal signal transmission. The loop bellow contact type, operating at a voltage of 700 VAC and amperage of 3A, guarantees efficient power delivery. With 130 positions and a 2.54mm pitch, it provides ample connectivity options. Its thru-hole termination method and matte tin plating enhance durability and soldering integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Trust the ECC65DCKN for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.