ECC65DCKS-S288

Heilind Number:SULECC65DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCKS-S288

Detailed Description

Featuring a PBT and Phosphor Bronze construction, the ECC65DCKS-S288 connector is engineered for reliable performance in demanding environments. With an amperage rating of 3A and a voltage of 700 VAC, it ensures efficient power transmission. This female connector, with two rows and 130 positions, offers ample connectivity options. The side hole mount type and card extender termination method provide secure and convenient installation. Its contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm, it's compatible with standard PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its versatility. Designed for durability, the ECC65DCKS-S288 connector is ideal for use in hi-rel environments. Terminated with Matte Tin, it meets industry standards for reliability. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it's space-efficient without compromising on performance. Perfect for board-to-board and card edge connections in various electronic systems, this connector is a dependable choice for engineers and manufacturers.