ECC65DCKS

Heilind Number:SULECC65DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCKS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCKS

Detailed Description

Introducing the ECC65DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers two rows of female terminals with side hole mounting and Thru Hole termination, making installation easy and secure. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance requirements. The connector's Loop Bellow contact type and straight orientation provide a stable connection for up to 130 positions. With a tail length of .19 inches and a compact design, it is suitable for space-constrained applications. Tested for durability in extreme conditions with an operating temperature range of -65 to 125°C, this connector is reliable in aerospace, defense, and industrial settings. Trust the ECC65DCKS for secure and efficient board-to-board connections.