ECC65DCKT-S288

Heilind Number:SULECC65DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCKT-S288

Detailed Description

The ECC65DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 130 female connectors, it offers seamless connectivity in space-constrained environments. Featuring a robust construction of PBT and phosphor bronze with gold plating, it ensures reliable signal transmission even in harsh operating conditions. The loop bellow contact type and straddle orientation further enhance its durability and stability during use. With a current rating of 3A and a voltage rating of 700VAC, this connector guarantees efficient power delivery. The termination method of card extender with matte tin plating offers easy and secure installation onto PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. Trust the ECC65DCKTS288 for high-quality and high-reliability connectivity solutions.