ECC65DCKT

Heilind Number:SULECC65DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCKT

Detailed Description

Introducing the ECC65DCKT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact orientation and two rows of 130 female contact positions, this connector ensures efficient power and signal transmission. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliability in operation, even in harsh environments with an operating temperature range of -65 to 125 °C. The loop bellow contact type, gold-plated for optimal conductivity, offers a secure and stable connection. Featuring threaded mounting and through-hole termination at a pitch of 2.54mm, it enables easy and secure installation on PCBs. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its matte tin termination plating ensures longevity. Perfect for demanding electronic systems, the ECC65DCKT is a top choice for engineers seeking quality and performance in their designs.