ECC65DCMD-S288

Heilind Number:SULECC65DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCMD-S288

Detailed Description

Introducing the ECC65DCMD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with 130 positions, allowing for versatile and intricate circuitry setups. Its clearance hole mount type and card extender termination method ensure easy installation and secure attachment. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh operating environments, with an impressive voltage rating of 700 VAC. The gold-plated phosphor bronze contacts, pitched at 2.54mm, offer excellent conductivity and signal integrity. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB while accommodating high-density layouts. Rated for an extensive operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the ECC65DCMDS288 for seamless and dependable board-level connections in your electronic designs.