ECC65DCMD

Heilind Number:SULECC65DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCMD

Detailed Description

Introducing the ECC65DCMD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this female connector boasts a 3A amperage rating, making it suitable for a wide range of applications. With two rows and a clearance hole mount type, installation is a breeze. The termination method of wire wrap ensures secure connections, while the gold-plated phosphor bronze contacts guarantee reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers excellent performance. Its hairpin contact type and straight orientation further enhance usability. With 130 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, the ECC65DCMD is built to withstand harsh conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-lasting durability. This connector is part of our extensive range of high-quality connectors, meeting the needs of various industries. For reliable and efficient board-to-board connections, trust the ECC65DCMD.