ECC65DCMH-S288

Heilind Number:SULECC65DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCMH-S288

Detailed Description

The ECC65DCMH-S288 is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows of 130 female contacts, it offers reliable connectivity in compact spaces. The connector features phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. Its card extender termination method and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for demanding electronic systems. Its hairpin contact type and straddle orientation further enhance signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating of matte tin adds to its robustness. Overall, the ECC65DCMHS288 is a top choice for engineers seeking reliable and high-speed board-to-board connections in various industries.