ECC65DCMH

Heilind Number:SULECC65DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCMH

Detailed Description

The ECC65DCMH is a high-performance PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and wire wrap termination method, ensuring secure and reliable connections. Built with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts provide optimal signal transfer, while the hairpin contact type and straight orientation enhance ease of use. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Its 130 positions and 14.22mm tail length cater to complex PCB layouts, while its operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Certified for RoHS compliance, it meets international quality standards. Whether used in aerospace, defense, or industrial applications, the ECC65DCMH ensures seamless connectivity and long-term reliability.