ECC65DCMN-S288

Heilind Number:SULECC65DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCMN-S288

Detailed Description

Introducing the ECC65DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows of contacts, it offers versatility in circuit board assembly. The termination method of Card Extender and contact material of Gold-plated Phosphor Bronze guarantee excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. Its hairpin contact type and straddle orientation facilitate secure connections. With 130 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure long-term performance. Perfect for aerospace, defense, and industrial applications, the ECC65DCMNS288 is a reliable solution for your connectivity needs.