ECC65DCMN

Heilind Number:SULECC65DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCMN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCMN

Detailed Description

The ECC65DCMN Board to Board PCB Connector offers reliable connectivity for high-performance applications. With a gender specification of Female, it features two rows of Hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring efficient signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for demanding environments. Its Wire Wrap termination method and Matte Tin plating on the tails provide secure and stable connections. With a pitch of 2.54mm, it accommodates 130 positions, making it ideal for complex circuitry. The connector's straight orientation, low profile (.61in), and compact size (9.4mm width) optimize space utilization on PCBs. Meeting stringent standards, including an operating temperature range of -65 to 125°C, it guarantees performance reliability. Designed for applications in aerospace, defense, and industrial sectors, the ECC65DCMN is a trusted solution for critical connectivity needs.