ECC65DCMS-S288

Heilind Number:SULECC65DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCMS-S288

Detailed Description

Introducing the ECC65DCMSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector features a side-hole mount type for easy installation. Its termination method is through a card extender, ensuring secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The hairpin contact type and straddle orientation further enhance its durability. With 130 positions and a tail length of 13.84mm, this connector offers ample connectivity options. It has a wide operating temperature range of -65 to 125°C, making it ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating with matte tin ensures longevity. The ECC65DCMSS288 is a top choice for professionals in need of reliable and high-quality connectors for their PCB projects.