ECC65DCMS

Heilind Number:SULECC65DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCMS

Detailed Description

The ECC65DCMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 130 positions, each contact made of gold-plated phosphor bronze for optimal conductivity. Its wire wrap termination method and side hole mount type make installation easy and secure. Operating effectively in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the ECC65DCMS offers space-saving connectivity solutions without compromising on performance. Trust in its reliability for your critical connectivity needs.