ECC65DCMT-S288

Heilind Number:SULECC65DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCMT-S288

Detailed Description

The ECC65DCMT-S288 is a durable and high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold contact plating, it ensures reliable connectivity. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. This connector, with a pitch of 2.54mm, is ideal for high-density setups, offering 130 positions across two rows. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees resilience in harsh environments. The hairpin contact type and straddle orientation further enhance its efficiency. With a tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height, it's space-efficient. Matte tin termination plating adds to its longevity. Perfect for industrial and commercial electronics, the ECC65DCMT-S288 is a top choice for engineers seeking quality connectivity solutions.