ECC65DCSD-S288

Heilind Number:SULECC65DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCSD-S288

Detailed Description

Introducing our ECC65DCSDS288 Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. With a female gender and two rows, this connector is designed for seamless integration in your electronic assemblies. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable conductivity even in demanding environments. The 130 Hairpin contact type, operating at an impressive 700 VAC and 3A, guarantees efficient power transmission. Its clearance hole mount type and card extender termination method offer easy installation. With a pitch of 2.54mm, this connector facilitates precise connections. Operating within a wide temperature range from -65 to 125°C, it is suitable for various applications. Measuring .61in in height and 9.4mm in width, its compact design saves valuable PCB space. Trust the ECC65DCSDS288 for secure and durable board-to-board connections in your projects.