| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DCSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DCSD |
ECC65DCSD
| Heilind Number: | SULECC65DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DCSD, a high-performance board-to-board connector designed for superior connectivity in demanding environments. With a compact pitch of 2.54mm, this connector features two rows and 130 female contacts, crafted from durable Phosphor Bronze with gold plating for optimal signal transmission. The hairpin contact type ensures secure mating, while the clearance hole mount type and thru-hole termination method offer easy installation. Operating flawlessly at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is ideal for critical applications. Its sleek design, measuring just 9.4mm in width and 15.49mm in height, makes it perfect for space-constrained PCB layouts. Trust the ECC65DCSD for reliable performance in mission-critical systems.

