ECC65DCSH-S288

Heilind Number:SULECC65DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCSH-S288

Detailed Description

ECC65DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 130 positions spread across 2 rows, it offers ample connectivity options. The Hairpin contact type and Card Extender termination method make it easy to install and maintain. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector's clearance hole mount type and straddle orientation provide secure attachment to PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on the board. Matte Tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, ECC65DCSHS288 is a reliable connectivity solution for your high-reliability needs.