ECC65DCSH

Heilind Number:SULECC65DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCSH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCSH

Detailed Description

Introducing the ECC65DCSH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring two rows and 130 positions, this connector ensures secure and efficient connections. The female gender and straight orientation make it easy to integrate into your PCB layout. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Meeting rigorous standards, it operates flawlessly in temperatures ranging from -65 to 125°C. The termination method of thru-hole with matte tin plating offers durability. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact solution without compromising performance. Trust the ECC65DCSH for your connectivity needs.