ECC65DCSI-S288

Heilind Number:SULECC65DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCSI-S288

Detailed Description

Introducing the ECC65DCSIS288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Boasting a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts with hairpin design offer excellent conductivity and durability. With 130 positions and a 2.54mm pitch, it provides ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact size, measuring at 15.49mm in height and 9.4mm in width, ensures compatibility with various board layouts. The matte tin termination plating enhances its longevity. Trust the ECC65DCSIS288 for secure and high-speed data transmission in aerospace, defense, and industrial applications.