ECC65DCSI

Heilind Number:SULECC65DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCSI

Detailed Description

Introducing the ECC65DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity even in harsh environments. Its dual-row design with 130 positions, threaded mount type, and through-hole termination method make it ideal for secure and stable PCB connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the hairpin contact type and straight orientation facilitate easy mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector offers superior performance and durability. Its compact size, with a height of just 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the ECC65DCSI for your connectivity needs, where quality and reliability are paramount.