| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DCSN-S288 |
ECC65DCSN-S288
| Heilind Number: | SULECC65DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC65DCSN-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and a pitch of 2.54mm, this connector offers reliable connectivity for up to 130 positions. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensures durability and efficient signal transmission. Featuring a card extender termination method and a straddle orientation, it allows for secure and stable connections. Rated for 700VAC and operating temperature ranges from -65 to 125°C, this connector is suitable for use in harsh environments. With a tail length of 3.68mm and a compact size (15.49mm height, 9.4mm width), it offers versatility in installation. Ideal for aerospace, defense, and industrial applications, the ECC65DCSNS288 guarantees high reliability and performance.

