ECC65DCSN

Heilind Number:SULECC65DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCSN

Detailed Description

Introducing the ECC65DCSN, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector features two rows and a hairpin contact type, ensuring secure and efficient connections. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating and termination plating of matte tin. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With 130 positions and a tail length of 4.06mm, it offers ample connectivity options. Compact with dimensions of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained environments. Trust the ECC65DCSN for seamless board-to-board connections in your projects.