ECC65DCSS

Heilind Number:SULECC65DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCSS

Detailed Description

Introducing the ECC65DCSS Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. With a female gender and two rows, it offers versatile connectivity options for your PCB layout. The side hole mount type and thru-hole termination method guarantee secure and easy installation. Each of the 130 hairpin contact positions is plated with gold for optimal conductivity, while the matte tin termination plating enhances durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on your PCB while delivering high performance. Trust the ECC65DCSS for efficient and durable board-to-board connections.