ECC65DCST-S288

Heilind Number:SULECC65DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCST-S288

Detailed Description

The ECC65DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The female gender, hairpin contact type, and straddle orientation make it suitable for various PCB layouts. With 130 positions spread across two rows, it offers ample connectivity options. The termination method of card extender and termination plating of matte tin guarantee secure and long-lasting connections. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB assemblies. Trust the ECC65DCSTS288 for high-reliability connectivity in your electronic designs.